Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169P84WEC1-038

DigiKey Part Number
169P84WEC1-038-ND
Manufacturer
Manufacturer Product Number
169P84WEC1-038
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit Pattern
Pad Per Hole (Round)
Manufacturer
Vector Electronics
Hole Diameter
0.042" (1.07mm)
Packaging
Bulk
Size / Dimension
17.00" L x 8.50" W (431.8mm x 215.9mm)
Part Status
Active
Board Thickness
0.038" (0.97mm)
Proto Board Type
Breadboard, General Purpose
Material
FR4 Epoxy Glass
Plating
Non-Plated Through Hole (NPTH)
Base Product Number
Pitch
0.1" (2.54mm) Grid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 32,28000€ 32,28
5€ 28,29000€ 141,45
10€ 26,86500€ 268,65
25€ 25,20800€ 630,20
50€ 24,10560€ 1 205,28
100€ 23,11730€ 2 311,73
250€ 21,96532€ 5 491,33
Manufacturers Standard Package
Unit Price without VAT:€ 32,28000
Unit Price with VAT:€ 39,05880