
X00339 | |
|---|---|
DigiKey Part Number | 5555-X00339-ND |
Manufacturer | |
Manufacturer Product Number | X00339 |
Description | PY2-FS-25 LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±0.1% | |
Resistance Tolerance | - | |
Voltage - Supply | 60V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 139,04000 | € 139,04 |
| 5 | € 129,70800 | € 648,54 |
| 10 | € 126,22900 | € 1 262,29 |
| 25 | € 122,06440 | € 3 051,61 |
| 50 | € 119,21260 | € 5 960,63 |
| Unit Price without VAT: | € 139,04000 |
|---|---|
| Unit Price with VAT: | € 168,23840 |
