
6252-AAAA-AAZ0 | |
|---|---|
DigiKey Part Number | 5555-6252-AAAA-AAZ0-ND |
Manufacturer | |
Manufacturer Product Number | 6252-AAAA-AAZ0 |
Description | HD FS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch Heavy Duty |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Heavy Duty | |
Type | Switch | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 250VAC, 24VDC | |
Lamp Wattage | - | |
Current Rating (Amps) | 6A | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 143,40000 | € 143,40 |
| 10 | € 119,10400 | € 1 191,04 |
| 30 | € 110,01233 | € 3 300,37 |
| 50 | € 106,32780 | € 5 316,39 |
| Unit Price without VAT: | € 143,40000 |
|---|---|
| Unit Price with VAT: | € 173,51400 |