
T60404N4647X260 | |
|---|---|
DigiKey Part Number | 2258-T60404N4647X260-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4647X260 |
Description | CURRENT SENSOR CL 100A,150A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A, 150A 1 Channel Closed Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 1µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,13000 | € 19,13 |
| 5 | € 17,30600 | € 86,53 |
| 20 | € 16,02600 | € 320,52 |
| Unit Price without VAT: | € 19,13000 |
|---|---|
| Unit Price with VAT: | € 23,14730 |

