
UM9636 | |
|---|---|
DigiKey Part Number | 3351-UM9636TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM9636 |
Description | IC SWITCH SPDT X 2 125OHM 10QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 125Ohm 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 125Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 720MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-QFN (1.8x1.4) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 0,86000 | € 1,72 |
| 10 | € 0,79200 | € 7,92 |
| 100 | € 0,60240 | € 60,24 |
| 500 | € 0,50776 | € 253,88 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |

