
UM3491EESE | |
|---|---|
DigiKey Part Number | 3351-UM3491EESETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM3491EESE |
Description | IC TRANSCEIVER FULL 1/1 14SOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 0,97000 | € 1,94 |
| 10 | € 0,82200 | € 8,22 |
| 100 | € 0,58310 | € 58,31 |
| 500 | € 0,48194 | € 240,97 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,17370 |
