
UM3202V | |
|---|---|
DigiKey Part Number | 3351-UM3202VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM3202V |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Union Semiconductor International Limited | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.65 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 0,43500 | € 0,87 |
| 10 | € 0,35200 | € 3,52 |
| 100 | € 0,18820 | € 18,82 |
| 500 | € 0,15298 | € 76,49 |
| Unit Price without VAT: | € 0,43500 |
|---|---|
| Unit Price with VAT: | € 0,52635 |