1/1 Transceiver Half RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM13430DA

DigiKey Part Number
3351-UM13430DATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM13430DA
Description
IC TRANSCEIVER HALF 1/1 10DFN
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Duplex
Half
Manufacturer
Union Semiconductor International Limited
Receiver Hysteresis
25 mV
Series
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
10-WFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
10-DFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 233
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Union Semiconductor International Limited
A separate € 5,14 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2€ 1,83500€ 3,67
10€ 1,69100€ 16,91
100€ 1,51280€ 151,28
500€ 1,32584€ 662,92
Unit Price without VAT:€ 1,83500
Unit Price with VAT:€ 2,22035