
UNI315-1212 | |
|---|---|
DigiKey Part Number | 6032-UNI315-1212-ND |
Manufacturer | |
Manufacturer Product Number | UNI315-1212 |
Description | AC/DC DESKTOP ADAPTER 12V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 15 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNIFIVE GLOBAL LIMITED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | China | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), A/V | |
Efficiency | 83.9% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | IEC 320-C8 | |
Features | - | |
Size / Dimension | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | |
Approval Agency | CB, CE, FCC, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | 0.220 lb (100 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,86000 | € 17,86 |
| 5 | € 16,41800 | € 82,09 |
| 10 | € 15,83600 | € 158,36 |
| 25 | € 15,09760 | € 377,44 |
| 50 | € 14,56200 | € 728,10 |
| 100 | € 14,04550 | € 1 404,55 |
| 250 | € 13,39072 | € 3 347,68 |
| 500 | € 12,91584 | € 6 457,92 |
| Unit Price without VAT: | € 17,86000 |
|---|---|
| Unit Price with VAT: | € 21,61060 |


