Parametric Equivalent

H2U262GKBA0100 | |
|---|---|
DigiKey Part Number | 2047-H2U262GKBA0100TR-ND - Tape & Reel (TR) 2047-H2U262GKBA0100CT-ND - Cut Tape (CT) 2047-H2U262GKBA0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U262GKBA0100 |
Description | WIFI/BT 2400-2500MHZ MONOPOLE CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29800 | € 2,98 |
| 25 | € 0,26560 | € 6,64 |
| 100 | € 0,23090 | € 23,09 |
| 250 | € 0,21424 | € 53,56 |
| 500 | € 0,20418 | € 102,09 |
| 1 000 | € 0,19751 | € 197,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20025 | € 600,75 |
| 6 000 | € 0,18365 | € 1 101,90 |
| 9 000 | € 0,17521 | € 1 576,89 |
| 15 000 | € 0,16576 | € 2 486,40 |
| 21 000 | € 0,16136 | € 3 388,56 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |

