AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G08DBVR

DigiKey Part Number
4518-SN74AHCT1G08DBVRTR-ND - Tape & Reel (TR)
4518-SN74AHCT1G08DBVRCT-ND - Cut Tape (CT)
4518-SN74AHCT1G08DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G08DBVR
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
8.3ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-23-5
Voltage - Supply
4.5V ~ 5.5V
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G08GV,125Nexperia USA Inc.18 1071727-4205-1-ND€ 0,11000Parametric Equivalent
74AHCT1G08GV-Q100,Nexperia USA Inc.1 2201727-74AHCT1G08GV-Q100,CT-ND€ 0,12000Parametric Equivalent
74AHCT1G08QW5-7Diodes Incorporated75531-74AHCT1G08QW5-7CT-ND€ 0,13000Parametric Equivalent
74AHCT1G08W5-7Diodes Incorporated181 19274AHCT1G08W5-7DICT-ND€ 0,11000Parametric Equivalent
CAHCT1G08QDBVRQ1Texas Instruments1 955296-CAHCT1G08QDBVRQ1CT-ND€ 0,27000Parametric Equivalent
In-Stock: 1 905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,09000€ 0,90
25€ 0,07920€ 1,98
100€ 0,06730€ 6,73
250€ 0,06148€ 15,37
500€ 0,05800€ 29,00
1 000€ 0,05513€ 55,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05159€ 154,77
6 000€ 0,04986€ 299,16
9 000€ 0,04899€ 440,91
15 000€ 0,04803€ 720,45
21 000€ 0,04747€ 996,87
30 000€ 0,04693€ 1 407,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940