LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.2A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4115

DigiKey Part Number
4518-PT4115TR-ND - Tape & Reel (TR)
4518-PT4115CT-ND - Cut Tape (CT)
4518-PT4115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT4115
Description
IC LED DRVR BUCK PWM 1.2A SOT89-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.2A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
45V
Manufacturer
UMW
Current - Output / Channel
1.2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight, Lighting
Topology
Step-Down (Buck)
Operating Temperature
-40°C ~ 85°C
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
SOT-89-5/6
Voltage - Supply (Min)
6V
Supplier Device Package
SOT-89-5
Voltage - Supply (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT4115EVVO1475272-PT4115CT-ND€ 0,21000Parametric Equivalent
In-Stock: 937
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,17300€ 1,73
25€ 0,15320€ 3,83
100€ 0,13170€ 13,17
250€ 0,12136€ 30,34
500€ 0,11510€ 57,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,10998€ 109,98
2 000€ 0,10576€ 211,52
3 000€ 0,10364€ 310,92
5 000€ 0,10130€ 506,50
7 000€ 0,09993€ 699,51
10 000€ 0,09861€ 986,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30250