DT720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT720

DigiKey Part Number
3603-DT720-ND
Manufacturer
Manufacturer Product Number
DT720
Description
Measure liquid, ambient, surface
Customer Reference
Detailed Description
Thermocouples (2) Thermometer LCD C°/F°/K° T1/T2/T1-T2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UEi Test Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
-
Temperature Display
C°/F°/K°
Display Type
LCD
Input Type
Thermocouples (2)
Features
T1/T2/T1-T2
Probe Type
J, K, T, E, R, S
Battery Cell Size
AA (3)
Includes
Battery, Manual, Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 2 days from UEi Test Instruments
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.