
MAYA-W386-00B | |
|---|---|
DigiKey Part Number | 672-MAYA-W386-00BTR-ND - Tape & Reel (TR) 672-MAYA-W386-00BCT-ND - Cut Tape (CT) 672-MAYA-W386-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAYA-W386-00B |
Description | Wi-Fi 6 SB (20Mhz), Bluetooth 5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Data Rate | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -100.5dBm | |
Serial Interfaces | I2S, PCM, SDIO, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | CYW55513 | |
Memory Size | - | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 90-LGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,55000 | € 9,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 8,52904 | € 4 264,52 |
| Unit Price without VAT: | € 9,55000 |
|---|---|
| Unit Price with VAT: | € 11,55550 |

