
BT-156.250MBC-T | |
|---|---|
DigiKey Part Number | 887-1561-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BT-156.250MBC-T |
Description | XTAL OSC SO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,13000 | € 4,13 |
| 10 | € 3,91100 | € 39,11 |
| 50 | € 3,69400 | € 184,70 |
| 100 | € 3,47680 | € 347,68 |
| 500 | € 3,36818 | € 1 684,09 |
| Unit Price without VAT: | € 4,13000 |
|---|---|
| Unit Price with VAT: | € 4,99730 |