
AU-24.000MBE-T | |
|---|---|
DigiKey Part Number | 887-1642-2-ND - Tape & Reel (TR) 887-1642-1-ND - Cut Tape (CT) 887-1642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU-24.000MBE-T |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,02000 | € 2,02 |
| 10 | € 1,75800 | € 17,58 |
| 25 | € 1,66240 | € 41,56 |
| 50 | € 1,59360 | € 79,68 |
| 100 | € 1,52780 | € 152,78 |
| 250 | € 1,44484 | € 361,21 |
| 500 | € 1,38516 | € 692,58 |
| 1 000 | € 1,32795 | € 1 327,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,24219 | € 3 726,57 |
| 6 000 | € 1,19103 | € 7 146,18 |
| Unit Price without VAT: | € 2,02000 |
|---|---|
| Unit Price with VAT: | € 2,44420 |
