
AM-16.9344MAGV-T | |
|---|---|
DigiKey Part Number | 887-1725-2-ND - Tape & Reel (TR) 887-1725-1-ND - Cut Tape (CT) 887-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM-16.9344MAGV-T |
Description | CRYSTAL 16.9344MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.9344 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.9344 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,60700 | € 6,07 |
| 25 | € 0,57360 | € 14,34 |
| 50 | € 0,54980 | € 27,49 |
| 100 | € 0,52710 | € 52,71 |
| 250 | € 0,49848 | € 124,62 |
| 500 | € 0,47786 | € 238,93 |
| 1 000 | € 0,45810 | € 458,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,42846 | € 1 285,38 |
| 6 000 | € 0,41076 | € 2 464,56 |
| 9 000 | € 0,40076 | € 3 606,84 |
| 15 000 | € 0,38850 | € 5 827,50 |
| 21 000 | € 0,38064 | € 7 993,44 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,84700 |