
9HT12-32.768KBZY-T | |
|---|---|
DigiKey Part Number | 887-2622-2-ND - Tape & Reel (TR) 887-2622-1-ND - Cut Tape (CT) 887-2622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT12-32.768KBZY-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT12-32.768KBZC-T | TXC CORPORATION | 4 085 | 887-2621-1-ND | € 0,96000 | Similar |
| 9HT12-32.768KDZY-T | TXC CORPORATION | 163 801 | 887-2624-1-ND | € 1,04000 | Parametric Equivalent |
| 830066431 | Würth Elektronik | 1 870 | 1923-830066431CT-ND | € 1,49000 | Parametric Equivalent |
| ABS05-32.768KHZ-7-T | Abracon LLC | 1 014 | 535-ABS05-32.768KHZ-7-TCT-ND | € 1,40000 | Parametric Equivalent |
| CM1610H32768DZYT | Citizen Finedevice Co Ltd | 4 518 | 300-8875-1-ND | € 0,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,83700 | € 8,37 |
| 25 | € 0,79160 | € 19,79 |
| 50 | € 0,75920 | € 37,96 |
| 100 | € 0,72770 | € 72,77 |
| 250 | € 0,68820 | € 172,05 |
| 500 | € 0,65970 | € 329,85 |
| 1 000 | € 0,63243 | € 632,43 |
| 2 500 | € 0,59816 | € 1 495,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,57343 | € 2 867,15 |
| 10 000 | € 0,54978 | € 5 497,80 |
| 15 000 | € 0,53641 | € 8 046,15 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,16160 |