
9HT11-32.768KBZB-T | |
|---|---|
DigiKey Part Number | 887-2612-2-ND - Tape & Reel (TR) 887-2612-1-ND - Cut Tape (CT) 887-2612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT11-32.768KBZB-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,53900 | € 5,39 |
| 25 | € 0,50960 | € 12,74 |
| 50 | € 0,48840 | € 24,42 |
| 100 | € 0,46810 | € 46,81 |
| 250 | € 0,44272 | € 110,68 |
| 500 | € 0,42440 | € 212,20 |
| 1 000 | € 0,40686 | € 406,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,38052 | € 1 141,56 |
| 6 000 | € 0,36480 | € 2 188,80 |
| 9 000 | € 0,35591 | € 3 203,19 |
| 15 000 | € 0,34502 | € 5 175,30 |
| 21 000 | € 0,33804 | € 7 098,84 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |