
8WJ-8.192MBJ-T | |
|---|---|
DigiKey Part Number | 887-8WJ-8.192MBJ-TTR-ND - Tape & Reel (TR) 887-8WJ-8.192MBJ-TCT-ND - Cut Tape (CT) 887-8WJ-8.192MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-8.192MBJ-T |
Description | XTAL OSC XO 8.192MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 22mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,19900 | € 11,99 |
| 25 | € 1,13400 | € 28,35 |
| 50 | € 1,08700 | € 54,35 |
| 100 | € 1,04190 | € 104,19 |
| 250 | € 0,98532 | € 246,33 |
| 500 | € 0,94460 | € 472,30 |
| 1 000 | € 0,90555 | € 905,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,84702 | € 2 541,06 |
| 6 000 | € 0,81209 | € 4 872,54 |
| 9 000 | € 0,79234 | € 7 131,06 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,66980 |