
8WJ-4.000MBE-T | |
|---|---|
DigiKey Part Number | 887-8WJ-4.000MBE-TTR-ND - Tape & Reel (TR) 887-8WJ-4.000MBE-TCT-ND - Cut Tape (CT) 887-8WJ-4.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-4.000MBE-T |
Description | XTAL OSC XO 4.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-4.000MBJ-T | TXC CORPORATION | 495 | 887-8WJ-4.000MBJ-TCT-ND | € 1,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 1,10300 | € 11,03 |
| 25 | € 1,04280 | € 26,07 |
| 50 | € 0,99960 | € 49,98 |
| 100 | € 0,95830 | € 95,83 |
| 250 | € 0,90628 | € 226,57 |
| 500 | € 0,86880 | € 434,40 |
| 1 000 | € 0,83289 | € 832,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,74908 | € 2 247,24 |
| 6 000 | € 0,71818 | € 4 309,08 |
| 9 000 | € 0,70072 | € 6 306,48 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |