
8W49170004 | |
|---|---|
DigiKey Part Number | 887-8W49170004TR-ND - Tape & Reel (TR) 887-8W49170004CT-ND - Cut Tape (CT) 887-8W49170004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8W49170004 |
Description | XTAL OSC XO 49.152MHZ 3.3V CMOS |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,75801 | € 2 274,03 |
| 6 000 | € 0,72675 | € 4 360,50 |
| 9 000 | € 0,70908 | € 6 381,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| 10 | € 1,07300 | € 10,73 |
| 50 | € 0,97260 | € 48,63 |
| 100 | € 0,93240 | € 93,24 |
| 500 | € 0,84534 | € 422,67 |
| 1 000 | € 0,81041 | € 810,41 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,48830 |