
7XL-24.576MBD-T | |
|---|---|
DigiKey Part Number | 887-7XL-24.576MBD-TTR-ND - Tape & Reel (TR) 887-7XL-24.576MBD-TCT-ND - Cut Tape (CT) 887-7XL-24.576MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-24.576MBD-T |
Description | XTAL OSC XO 24.576MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASELJ-E-24.576MHZ-L-R-T | Abracon LLC | 212 | 535-ASELJ-E-24.576MHZ-L-R-TCT-ND | € 1,52000 | Parametric Equivalent |
| QTM325-24.576MBD-T | QST | 20 | 4981-QTM325-24.576MBD-TCT-ND | € 1,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 1,19300 | € 11,93 |
| 25 | € 1,12880 | € 28,22 |
| 50 | € 1,08200 | € 54,10 |
| 100 | € 1,03720 | € 103,72 |
| 250 | € 0,98084 | € 245,21 |
| 500 | € 0,94032 | € 470,16 |
| 1 000 | € 0,90145 | € 901,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,81075 | € 2 432,25 |
| 6 000 | € 0,77731 | € 4 663,86 |
| 9 000 | € 0,75841 | € 6 825,69 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,65770 |