
7V-10.000MAHJ-T | |
|---|---|
DigiKey Part Number | 887-2574-2-ND - Tape & Reel (TR) 887-2574-1-ND - Cut Tape (CT) 887-2574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-10.000MAHJ-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45200 | € 4,52 |
| 25 | € 0,42760 | € 10,69 |
| 50 | € 0,41000 | € 20,50 |
| 100 | € 0,39310 | € 39,31 |
| 250 | € 0,37176 | € 92,94 |
| 500 | € 0,35634 | € 178,17 |
| 1 000 | € 0,34161 | € 341,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31949 | € 958,47 |
| 6 000 | € 0,30629 | € 1 837,74 |
| 9 000 | € 0,29882 | € 2 689,38 |
| 15 000 | € 0,28968 | € 4 345,20 |
| 21 000 | € 0,28382 | € 5 960,22 |
| 30 000 | € 0,27773 | € 8 331,90 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |