7M25070080 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: € 0,28573
Datasheet

Similar


TXC CORPORATION
In Stock: 2 885
Unit Price: € 0,67000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: € 0,37306
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,29207
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,29207
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,29207
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: € 0,25057
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: € 0,23434
Datasheet
25 MHz ±30ppm Crystal 9pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M25070080

DigiKey Part Number
7M25070080-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M25070080
Description
CRYSTAL 25.0000MHZ 9PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 9pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
9pF
Operating Mode
-
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.