7M24020005 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: € 0,32351
Datasheet

Similar


TXC CORPORATION
In Stock: 2 005
Unit Price: € 0,77000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: € 0,46982
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: € 0,46982
Datasheet

Similar


TXC CORPORATION
In Stock: 3 600
Unit Price: € 0,67000
Datasheet

Similar


TXC CORPORATION
In Stock: 2 673
Unit Price: € 0,67000
Datasheet

Similar


Aker Technology Corp
In Stock: 3 748
Unit Price: € 0,36000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: € 0,23660
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: € 0,31291
Datasheet

Similar


EPSON
In Stock: 8 973
Unit Price: € 0,40000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,43385
Datasheet

Similar


Raltron Electronics
In Stock: 1
Unit Price: € 0,19000
Datasheet
24 MHz ±30ppm Crystal 12pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M24020005

DigiKey Part Number
7M24020005-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M24020005
Description
CRYSTAL 24.0000MHZ 12PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 12pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
Operating Mode
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.