27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-27.000MAHE-T

DigiKey Part Number
887-1785-2-ND - Tape & Reel (TR)
887-1785-1-ND - Cut Tape (CT)
887-1785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-27.000MAHE-T
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-27.000MAHE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC32M4-27.000-F12NJDTKSuzhou Hangjing Elec&Tech Co.,Ltd85 3004309-XC32M4-27.000-F12NJDTKTR-ND€ 0,20000Parametric Equivalent
XF27M00000S412NextGen Components600 0003372-XF27M00000S412TR-ND€ 0,16260Parametric Equivalent
In-Stock: 2 074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,66200€ 6,62
25€ 0,62600€ 15,65
50€ 0,60020€ 30,01
100€ 0,57540€ 57,54
250€ 0,54416€ 136,04
500€ 0,52162€ 260,81
1 000€ 0,50005€ 500,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,46769€ 1 403,07
6 000€ 0,44837€ 2 690,22
9 000€ 0,43745€ 3 937,05
15 000€ 0,42408€ 6 361,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,91960