
4251-004 | |
|---|---|
DigiKey Part Number | 410-1288-ND |
Manufacturer | |
Manufacturer Product Number | 4251-004 |
Description | FILTER LC(PI) 0.028UF CHAS |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.028µF 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 75dB @ 100MHz ~ 10GHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | C = 0.028µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 100V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.187" Dia x 0.470" L (4.75mm x 11.94mm) | |
Height | - |




