
4100-002LF | |
|---|---|
DigiKey Part Number | 410-1053-ND |
Manufacturer | |
Manufacturer Product Number | 4100-002LF |
Description | FILTER LC(PI) 1500PF CUSTOM |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 15 A Axial, Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 25dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 15 A | |
Values | C = 1500pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 200V | |
Mounting Type | Custom | |
Package / Case | Axial, Eyelet | |
Size / Dimension | 0.110" Dia x 0.275" L (2.79mm x 6.99mm) | |
Height | - |