
2463-001-X5S0-471MLF | |
|---|---|
DigiKey Part Number | 410-1047-ND |
Manufacturer | |
Manufacturer Product Number | 2463-001-X5S0-471MLF |
Description | CAP FEEDTHRU 470PF 200V AXIAL |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 200V Axial, Shoulder - No Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 470 pF | |
Tolerance | ±20% | |
Voltage - Rated | 200V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | 12dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Shoulder - No Leads | |
Size / Dimension | 0.099" Dia x 0.125" L (2.51mm x 3.18mm) | |
Height (Max) | - | |
Thread Size | - |