
2443-007-X5W0-502ZLF | |
|---|---|
DigiKey Part Number | 410-1040-ND |
Manufacturer | |
Manufacturer Product Number | 2443-007-X5W0-502ZLF |
Description | CAP FEEDTHRU 5000PF 500V AXIAL |
Customer Reference | |
Detailed Description | 5000 pF Feed Through Capacitor 500V Axial, Bushing - 2 Hooked Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 5000 pF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 500V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | 30dB @ 100MHz | |
Temperature Coefficient | X5W | |
Ratings | - | |
Package / Case | Axial, Bushing - 2 Hooked Leads | |
Size / Dimension | 0.312" Dia x 0.668" L (7.92mm x 16.97mm) | |
Height (Max) | - | |
Thread Size | 1/4"-28 |