


A20737A-MSDK1 | |
|---|---|
DigiKey Part Number | 1173-1160-ND |
Manufacturer | |
Manufacturer Product Number | A20737A-MSDK1 |
Description | EVAL BOARD FOR A20737A |
Customer Reference | |
Detailed Description | A20737A AIR - WICED Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | A20737A | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |