Parametric Equivalent

WHS2UL100RJA25 | |
|---|---|
DigiKey Part Number | 985-WHS2UL100RJA25CT-ND - Cut Tape (CT) 985-WHS2UL100RJA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS2UL100RJA25 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.150" Dia x 0.354" L (3.80mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,33400 | € 3,34 |
| 25 | € 0,28280 | € 7,07 |
| 50 | € 0,25380 | € 12,69 |
| 100 | € 0,23060 | € 23,06 |
| 250 | € 0,20712 | € 51,78 |
| 500 | € 0,19350 | € 96,75 |
| 1 000 | € 0,18268 | € 182,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,17170 | € 429,25 |
| 5 000 | € 0,16534 | € 826,70 |
| 7 500 | € 0,16224 | € 1 216,80 |
| 12 500 | € 0,15887 | € 1 985,88 |
| 17 500 | € 0,15694 | € 2 746,45 |
| 25 000 | € 0,15512 | € 3 878,00 |
| 30 000 | € 0,15427 | € 4 628,10 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |
