
TAAM700-12C | |
|---|---|
DigiKey Part Number | 3989-TAAM700-12C-ND |
Manufacturer | |
Manufacturer Product Number | TAAM700-12C |
Description | AC/DC CONVERTER 12V 625W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 52.08 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.70" L x 3.66" W x 1.61" H (170.2mm x 93.0mm x 40.9mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 227,28000 | € 227,28 |
| 5 | € 216,47400 | € 1 082,37 |
| 10 | € 211,97600 | € 2 119,76 |
| 25 | € 206,17400 | € 5 154,35 |
| Unit Price without VAT: | € 227,28000 |
|---|---|
| Unit Price with VAT: | € 275,00880 |