
PPWAM150-13A | |
|---|---|
DigiKey Part Number | 3989-PPWAM150-13A-ND |
Manufacturer | |
Manufacturer Product Number | PPWAM150-13A |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C | |
Features | DC Input Capable, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 58,00000 | € 58,00 |
| 5 | € 55,23800 | € 276,19 |
| 10 | € 54,09000 | € 540,90 |
| 25 | € 52,60920 | € 1 315,23 |
| 50 | € 51,51620 | € 2 575,81 |
| 100 | € 50,44570 | € 5 044,57 |
| Unit Price without VAT: | € 58,00000 |
|---|---|
| Unit Price with VAT: | € 70,18000 |
