48V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEAMD180-18

DigiKey Part Number
3989-PEAMD180-18-ND
Manufacturer
Manufacturer Product Number
PEAMD180-18
Description
AC/DC DESKTOP ADAPTER 48V 180W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Bag
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
3.75A
Power (Watts)
180 W
No Load Power Consumption
210mW
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
-
Input Connector
IEC 320-C14
Size / Dimension
7.05" L x 2.56" W x 1.57" H (179.0mm x 65.0mm x 40.0mm)
Approval Agency
CB, CE, cURus, FCC, TUV
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 62,63000€ 62,63
5€ 57,60000€ 288,00
10€ 55,55600€ 555,56
25€ 52,96600€ 1 324,15
50€ 51,08740€ 2 554,37
100€ 49,27570€ 4 927,57
Manufacturers Standard Package
Unit Price without VAT:€ 62,63000
Unit Price with VAT:€ 75,78230