
PAAM30-13C | |
|---|---|
DigiKey Part Number | 3989-PAAM30-13C-ND |
Manufacturer | |
Manufacturer Product Number | PAAM30-13C |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.12" W x 1.14" H (96.0mm x 53.8mm x 29.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,71000 | € 45,71 |
| 5 | € 43,52800 | € 217,64 |
| 10 | € 42,62400 | € 426,24 |
| 25 | € 41,45720 | € 1 036,43 |
| 50 | € 40,59580 | € 2 029,79 |
| 100 | € 39,75230 | € 3 975,23 |
| Unit Price without VAT: | € 45,71000 |
|---|---|
| Unit Price with VAT: | € 55,30910 |