
PAA10-14 | |
|---|---|
DigiKey Part Number | 3989-PAA10-14-ND |
Manufacturer | |
Manufacturer Product Number | PAA10-14 |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 417mA 90 ~ 264 VAC, 90 ~ 305 VAC, 127 ~ 370 VDC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 90 ~ 305 VAC, 127 ~ 370 VDC, 127 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,76000 | € 13,76 |
| 8 | € 12,92250 | € 103,38 |
| 16 | € 12,65375 | € 202,46 |
| 32 | € 12,39094 | € 396,51 |
| 56 | € 12,18286 | € 682,24 |
| 104 | € 11,95654 | € 1 243,48 |
| 256 | € 11,63477 | € 2 978,50 |
| 504 | € 11,39849 | € 5 744,84 |
| Unit Price without VAT: | € 13,76000 |
|---|---|
| Unit Price with VAT: | € 16,64960 |