
PAA10-13 | |
|---|---|
DigiKey Part Number | 3989-PAA10-13-ND |
Manufacturer | |
Manufacturer Product Number | PAA10-13 |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 667mA 90 ~ 264 VAC, 90 ~ 305 VAC, 127 ~ 430 VDC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 90 ~ 305 VAC, 127 ~ 430 VDC, 127 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,40000 | € 15,40 |
| 8 | € 14,45750 | € 115,66 |
| 16 | € 14,15750 | € 226,52 |
| 32 | € 13,86344 | € 443,63 |
| 56 | € 13,63036 | € 763,30 |
| 104 | € 13,37712 | € 1 391,22 |
| 256 | € 13,01715 | € 3 332,39 |
| 504 | € 12,75278 | € 6 427,40 |
| Unit Price without VAT: | € 15,40000 |
|---|---|
| Unit Price with VAT: | € 18,63400 |