
PAA10-12 | |
|---|---|
DigiKey Part Number | 3989-PAA10-12-ND |
Manufacturer | |
Manufacturer Product Number | PAA10-12 |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 833mA 90 ~ 264 VAC, 90 ~ 305 VAC, 127 ~ 430 VDC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 90 ~ 305 VAC, 127 ~ 430 VDC, 127 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,62000 | € 13,62 |
| 8 | € 12,79500 | € 102,36 |
| 16 | € 12,52875 | € 200,46 |
| 32 | € 12,26844 | € 392,59 |
| 56 | € 12,06214 | € 675,48 |
| 104 | € 11,83817 | € 1 231,17 |
| 256 | € 11,51953 | € 2 949,00 |
| 504 | € 11,28558 | € 5 687,93 |
| Unit Price without VAT: | € 13,62000 |
|---|---|
| Unit Price with VAT: | € 16,48020 |