Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 305 VAC, 127 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAA05-10

DigiKey Part Number
3989-PAA05-10-ND
Manufacturer
Manufacturer Product Number
PAA05-10
Description
AC/DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 305 VAC, 127 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 127 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.46" L x 1.08" W x 0.69" H (37.0mm x 27.5mm x 17.5mm)
Approval Agency
CB, CE, cURus
Line Regulation
±0.2%
Load Regulation
±0.5%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 11,37000€ 11,37
9€ 10,63556€ 95,72
18€ 10,41444€ 187,46
27€ 10,28704€ 277,75
54€ 10,07352€ 543,97
108€ 9,86417€ 1 065,33
252€ 9,61421€ 2 422,78
504€ 9,41444€ 4 744,88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 11,37000
Unit Price with VAT:€ 13,75770