
84WR200LFTR | |
|---|---|
DigiKey Part Number | 987-1807-2-ND - Tape & Reel (TR) 987-1807-1-ND - Cut Tape (CT) 987-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84WR200LFTR |
Description | TRIMMER 200 OHM 0.25W SMD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84WR200LFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Surface Mount |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,51000 | € 2,51 |
| 10 | € 2,08800 | € 20,88 |
| 25 | € 1,94000 | € 48,50 |
| 50 | € 1,83440 | € 91,72 |
| 100 | € 1,73400 | € 173,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,54830 | € 619,32 |
| 800 | € 1,46269 | € 1 170,15 |
| 1 200 | € 1,41473 | € 1 697,68 |
| 2 000 | € 1,35645 | € 2 712,90 |
| 2 800 | € 1,31935 | € 3 694,18 |
| 4 000 | € 1,28111 | € 5 124,44 |
| Unit Price without VAT: | € 2,51000 |
|---|---|
| Unit Price with VAT: | € 3,03710 |