
TZ0623D | |
|---|---|
DigiKey Part Number | 4606-TZ0623DTR-ND - Tape & Reel (TR) 4606-TZ0623DCT-ND - Cut Tape (CT) 4606-TZ0623DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0623D |
Description | CRYSTAL 24MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,42000 | € 2,42 |
| 10 | € 2,10500 | € 21,05 |
| 25 | € 1,99080 | € 49,77 |
| 50 | € 1,90820 | € 95,41 |
| 100 | € 1,82930 | € 182,93 |
| 250 | € 1,73004 | € 432,51 |
| 500 | € 1,68540 | € 842,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,48752 | € 4 462,56 |
| 6 000 | € 1,42630 | € 8 557,80 |
| Unit Price without VAT: | € 2,42000 |
|---|---|
| Unit Price with VAT: | € 2,92820 |