



TS02 | |
|---|---|
DigiKey Part Number | 5737-TS02-ND |
Manufacturer | |
Manufacturer Product Number | TS02 |
Description | 240V AC / 24V AC/DC, ON-DELAY, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.3 Sec ~ 30 Hrs Delay 5A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Trumeter | Delay Time 0.3 Sec ~ 30 Hrs |
Series | Contact Rating @ Voltage 5A @ 240VAC |
Packaging Box | Voltage - Supply 240VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method DIP Switches |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,35000 | € 27,35 |
| 10 | € 24,36500 | € 243,65 |
| 25 | € 23,26560 | € 581,64 |
| 50 | € 22,46640 | € 1 123,32 |
| 100 | € 21,69430 | € 2 169,43 |
| 250 | € 20,71344 | € 5 178,36 |
| Unit Price without VAT: | € 27,35000 |
|---|---|
| Unit Price with VAT: | € 33,09350 |
