


P006-004-GN | |
|---|---|
DigiKey Part Number | TL603-ND |
Manufacturer | |
Manufacturer Product Number | P006-004-GN |
Description | CORD 18AWG NEMA5-15P - IEC320 4' |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,15000 | € 5,15 |
| Unit Price without VAT: | € 5,15000 |
|---|---|
| Unit Price with VAT: | € 6,23150 |
