
TMP50 | |
|---|---|
DigiKey Part Number | 4958-TMP50-ND |
Manufacturer | Triplett |
Manufacturer Product Number | TMP50 |
Description | THERMO HANDHELD -591-2502F K/J |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Handheld -591 ~ 2502°F (-346 ~ 1372°C) Probe Thermometer C°/F°/K° Auto Off, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F°/K° | |
Temperature Range | -591 ~ 2502°F (-346 ~ 1372°C) | |
Display Type | - | |
Input Type | Probe | |
Features | Auto Off, Hold, Min/Max | |
Probe Type | J, K | |
Battery Cell Size | AAA (3) | |
Includes | Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 98,96000 | € 98,96 |
| 5 | € 94,47000 | € 472,35 |
| 10 | € 92,59800 | € 925,98 |
| 25 | € 90,18000 | € 2 254,50 |
| 50 | € 88,39220 | € 4 419,61 |
| Unit Price without VAT: | € 98,96000 |
|---|---|
| Unit Price with VAT: | € 119,74160 |