
WSU045-1500-13 | |
|---|---|
DigiKey Part Number | 237-2203-ND |
Manufacturer | |
Manufacturer Product Number | WSU045-1500-13 |
Description | AC/DC WALL MNT ADAPTER 4.5V 6.8W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.5V 6.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU045-1500-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 4.5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 6.8 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60" (1.52m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,33000 | € 6,33 |
| 5 | € 5,82000 | € 29,10 |
| 10 | € 5,61400 | € 56,14 |
| 25 | € 5,35160 | € 133,79 |
| 50 | € 5,16180 | € 258,09 |
| 100 | € 4,97870 | € 497,87 |
| 250 | € 4,74664 | € 1 186,66 |
| 500 | € 4,57828 | € 2 289,14 |
| Unit Price without VAT: | € 6,33000 |
|---|---|
| Unit Price with VAT: | € 7,65930 |
