
TY-300P-B | |
|---|---|
DigiKey Part Number | TY-300P-B-ND |
Manufacturer | |
Manufacturer Product Number | TY-300P-B |
Description | AUDIO XFMR 600 / 600/600 TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600/600 Impedance Secondary Ohms 1:2.48 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-300P-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:2.48 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600/600 | |
DC Resistance (DCR) - Primary | 172Ohm | |
DC Resistance (DCR) - Secondary | 66Ohm, 66Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | - | |
Voltage - Isolation | 1500VAC | |
Insertion Loss | 0.8dB Typ | |
Return Loss | 30dB Typ | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.812" L x 0.700" W (20.62mm x 17.78mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,22000 | € 5,22 |
| Unit Price without VAT: | € 5,22000 |
|---|---|
| Unit Price with VAT: | € 6,31620 |
