
CMF23H-153191 | |
|---|---|
DigiKey Part Number | 237-CMF23H-153191-ND |
Manufacturer | |
Manufacturer Product Number | CMF23H-153191 |
Description | CMC 15MH 1.9A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.9A DCR 310mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMF23H-153191 Models |
Category | DC Resistance (DCR) (Max) 310mOhm |
Manufacturer Triad Magnetics | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.043" L x 0.976" W (26.50mm x 24.80mm) |
Number of Lines 2 | Height (Max) 0.551" (14.00mm) |
Inductance @ Frequency 15 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,50470 |