
L6R65DM-150-C14 | |
|---|---|
DigiKey Part Number | 364-1591-ND |
Manufacturer | |
Manufacturer Product Number | L6R65DM-150-C14 |
Description | AC/DC DESKTOP ADAPTER 15V 65W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.1mm x 59.9mm x 36.1mm) |
Voltage - Output 15V | Approval Agency CE, cULus, EN, FCC, TUV |
Current - Output (Max) 4.34A | Standard Number 60601-1 |
Power (Watts) 65 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI90-15-U-P5 | Bel Power Solutions | 81 | 179-SDI90-15-U-P5-ND | € 59,41000 | Parametric Equivalent |
| SDM65-15-U-P5 | Bel Power Solutions | 74 | 179-SDM65-15-U-P5-ND | € 34,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,37000 | € 33,37 |
| 5 | € 30,68600 | € 153,43 |
| 10 | € 29,59900 | € 295,99 |
| Unit Price without VAT: | € 33,37000 |
|---|---|
| Unit Price with VAT: | € 40,37770 |